



2484142-4 | |
|---|---|
DigiKey Part Number | 17-2484142-4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2484142-4 |
Description | 1.0MM P HPI - HSG 85DEG 2X12 POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2484142-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.039" (1.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,41000 Kč | 5,41 Kč |
| 10 | 4,61900 Kč | 46,19 Kč |
| 100 | 3,92190 Kč | 392,19 Kč |
| 500 | 3,50040 Kč | 1 750,20 Kč |
| 1 000 | 3,33333 Kč | 3 333,33 Kč |
| 5 000 | 2,97517 Kč | 14 875,85 Kč |
| 10 000 | 2,83317 Kč | 28 331,70 Kč |
| Unit Price without VAT: | 5,41000 Kč |
|---|---|
| Unit Price with VAT: | 6,54610 Kč |

