New Product
2484142-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2484142-2
2484142-2
2484142-2

2484142-2

DigiKey Part Number
17-2484142-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2484142-2
Description
1.0MM P HPI - HSG 85DEG 2X8 POS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
16 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2484142-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.039" (1.00mm)
Number of Rows
2
Row Spacing
0.039" (1.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 800
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,79000 Kč4,79 Kč
104,14000 Kč41,40 Kč
1003,51620 Kč351,62 Kč
5003,13712 Kč1 568,56 Kč
1 0002,98712 Kč2 987,12 Kč
5 0002,66612 Kč13 330,60 Kč
10 0002,53885 Kč25 388,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,79000 Kč
Unit Price with VAT:5,79590 Kč