New Product
2484140-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2484140-4
2484140-4
2484140-4

2484140-4

DigiKey Part Number
17-2484140-4TR-ND - Tape & Reel (TR)
17-2484140-4CT-ND - Cut Tape (CT)
17-2484140-4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2484140-4
Description
1.0MM P HPI 85DEG 2X12 POS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 24 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2484140-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.167" (4.25mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Plastic
Features
Board Guide, Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Beige
Current Rating (Amps)
1A
Voltage Rating
50VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,47000 Kč53,47 Kč
1045,35700 Kč453,57 Kč
10038,53690 Kč3 853,69 Kč
50034,39856 Kč17 199,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00031,11933 Kč31 119,33 Kč
2 00029,63492 Kč59 269,84 Kč
3 00028,79980 Kč86 399,40 Kč
5 00027,78146 Kč138 907,30 Kč
7 00027,54194 Kč192 793,58 Kč
Manufacturers Standard Package
Unit Price without VAT:53,47000 Kč
Unit Price with VAT:64,69870 Kč