



2484140-2 | |
|---|---|
DigiKey Part Number | 17-2484140-2TR-ND - Tape & Reel (TR) 17-2484140-2CT-ND - Cut Tape (CT) 17-2484140-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2484140-2 |
Description | 1.0MM P HPI 85DEG 2X8 POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2484140-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.167" (4.25mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Plastic | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,35000 Kč | 19,35 Kč |
| 10 | 16,41600 Kč | 164,16 Kč |
| 100 | 13,94630 Kč | 1 394,63 Kč |
| 500 | 12,44822 Kč | 6 224,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,26104 Kč | 11 261,04 Kč |
| 2 000 | 10,72341 Kč | 21 446,82 Kč |
| 3 000 | 10,42103 Kč | 31 263,09 Kč |
| 5 000 | 10,05229 Kč | 50 261,45 Kč |
| 7 000 | 9,81663 Kč | 68 716,41 Kč |
| 10 000 | 9,57286 Kč | 95 728,60 Kč |
| Unit Price without VAT: | 19,35000 Kč |
|---|---|
| Unit Price with VAT: | 23,41350 Kč |

