New Product
2484140-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2484140-1
2484140-1
2484140-1

2484140-1

DigiKey Part Number
17-2484140-1TR-ND - Tape & Reel (TR)
17-2484140-1CT-ND - Cut Tape (CT)
17-2484140-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2484140-1
Description
1.0MM P HPI 85DEG 2X6 POS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 12 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2484140-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.167" (4.25mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Plastic
Features
Board Guide, Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Beige
Current Rating (Amps)
1A
Voltage Rating
50VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,02000 Kč16,02 Kč
1013,60700 Kč136,07 Kč
10011,55570 Kč1 155,57 Kč
50010,31312 Kč5 156,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,32962 Kč9 329,62 Kč
2 0008,88416 Kč17 768,32 Kč
3 0008,63366 Kč25 900,98 Kč
5 0008,32814 Kč41 640,70 Kč
7 0008,13283 Kč56 929,81 Kč
10 0007,93085 Kč79 308,50 Kč
25 0007,43485 Kč185 871,25 Kč
Manufacturers Standard Package
Unit Price without VAT:16,02000 Kč
Unit Price with VAT:19,38420 Kč