New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2476787-1

DigiKey Part Number
17-2476787-1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2476787-1
Description
CONN SOCKET 28-32AWG CRIMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 28-32 AWG Crimp Stamped
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
28-32 AWG
Contact Finish
Tin
Contact Finish Thickness
80.0µin (2.03µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
105 0001,44880 Kč152 124,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,44880 Kč
Unit Price with VAT:1,75305 Kč