New Product
2474521-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2474521-5

DigiKey Part Number
17-2474521-5-ND
Manufacturer
Manufacturer Product Number
2474521-5
Description
MINI FAKRA F,4P,CODE E,STR,RG174
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
Miniature Coaxial, Fakra, Quadraxial Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
EDA/CAD Models
2474521-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-174
Fastening Type
Latch Lock
Frequency - Max
15 GHz
Number of Ports
1
Features
Code E
Housing Color
Green
Ingress Protection
-
Center Contact Material
Copper Alloy
Includes
-
Body Material
Copper Alloy
Body Finish
Tri-Metal
Center Contact Plating
Tri-Metal
Dielectric Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-40°C ~ 105°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 984
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1186,42000 Kč186,42 Kč
10158,35400 Kč1 583,54 Kč
25148,43840 Kč3 710,96 Kč
50141,34760 Kč7 067,38 Kč
100134,60030 Kč13 460,03 Kč
250126,17592 Kč31 543,98 Kč
500120,15840 Kč60 079,20 Kč
1 000114,43009 Kč114 430,09 Kč
Manufacturers Standard Package
Unit Price without VAT:186,42000 Kč
Unit Price with VAT:225,56820 Kč