


2474521-4 | |
|---|---|
DigiKey Part Number | 17-2474521-4-ND |
Manufacturer | |
Manufacturer Product Number | 2474521-4 |
Description | MINI FAKRA F,4P,CODE D,STR,RG174 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Miniature Coaxial, Fakra, Quadraxial Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2474521-4 Models |
Category | Number of Ports 1 |
Mfr | Features Code D |
Packaging Bag | Housing Color Violet, Claret |
Part Status Active | Center Contact Material Copper Alloy |
Connector Style | Body Material Copper Alloy |
Connector Type Jack, Female Socket | Body Finish Tri-Metal |
Contact Termination Crimp | Center Contact Plating Tri-Metal |
Shield Termination Crimp | Dielectric Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Impedance 50 Ohms | Operating Temperature -40°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 335 V |
Cable Group RG-174 | Mating Cycles 500 |
Fastening Type Latch Lock | Base Product Number |
Frequency - Max 15 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,31000 Kč | 217,31 Kč |
| 10 | 184,65500 Kč | 1 846,55 Kč |
| 25 | 173,07560 Kč | 4 326,89 Kč |
| 50 | 164,81260 Kč | 8 240,63 Kč |
| 100 | 156,94600 Kč | 15 694,60 Kč |
| 250 | 147,12472 Kč | 36 781,18 Kč |
| 500 | 140,10766 Kč | 70 053,83 Kč |
| 1 000 | 133,42869 Kč | 133 428,69 Kč |
| Unit Price without VAT: | 217,31000 Kč |
|---|---|
| Unit Price with VAT: | 262,94510 Kč |


