
2474520-2 | |
|---|---|
DigiKey Part Number | 17-2474520-2TR-ND - Tape & Reel (TR) 17-2474520-2CT-ND - Cut Tape (CT) 17-2474520-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2474520-2 |
Description | MIN-FAKRA M W HOUSING,CODE B,RA, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Miniature Coaxial, Fakra, Quadraxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2474520-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 9 GHz | |
Number of Ports | 1 | |
Features | Code B | |
Housing Color | White | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 250 V | |
Mating Cycles | 50 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,98000 Kč | 143,98 Kč |
| 10 | 122,34300 Kč | 1 223,43 Kč |
| 25 | 114,67200 Kč | 2 866,80 Kč |
| 50 | 109,19480 Kč | 5 459,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 94,77178 Kč | 17 058,92 Kč |
| 360 | 90,24894 Kč | 32 489,62 Kč |
| 540 | 87,70600 Kč | 47 361,24 Kč |
| 900 | 84,60392 Kč | 76 143,53 Kč |
| 1 260 | 82,62125 Kč | 104 102,78 Kč |
| 1 800 | 81,47403 Kč | 146 653,25 Kč |
| Unit Price without VAT: | 143,98000 Kč |
|---|---|
| Unit Price with VAT: | 174,21580 Kč |

