


2474494-4 | |
|---|---|
DigiKey Part Number | 17-2474494-4TR-ND - Tape & Reel (TR) 17-2474494-4CT-ND - Cut Tape (CT) 17-2474494-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2474494-4 |
Description | FAKRA M W HOUSING,CODE D,RA,PCB, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2474494-4 Models |
Category | Number of Ports 1 |
Mfr | Features Code D |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Color Violet, Bordeaux |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Zinc Alloy |
Connector Type Plug, Male Pin | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Impedance 50 Ohms | Operating Temperature -40°C ~ 105°C |
Mounting Type Through Hole, Right Angle | Voltage Rating 250 V |
Fastening Type Locking Ramp | Mating Cycles 100 |
Frequency - Max 6 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2485540-4 | TE Connectivity AMP Connectors | 899 | 17-2485540-4CT-ND | 102,61000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,14000 Kč | 91,14 Kč |
| 10 | 77,39500 Kč | 773,95 Kč |
| 25 | 72,53560 Kč | 1 813,39 Kč |
| 50 | 69,06920 Kč | 3 453,46 Kč |
| 100 | 65,77200 Kč | 6 577,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 61,43093 Kč | 24 572,37 Kč |
| 800 | 58,50046 Kč | 46 800,37 Kč |
| 1 200 | 56,85209 Kč | 68 222,51 Kč |
| 2 000 | 54,84131 Kč | 109 682,62 Kč |
| 2 800 | 53,55625 Kč | 149 957,50 Kč |
| Unit Price without VAT: | 91,14000 Kč |
|---|---|
| Unit Price with VAT: | 110,27940 Kč |


