
2473274-2 | |
|---|---|
DigiKey Part Number | 17-2473274-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2473274-2 |
Description | CONN HEADER SMD 2POS 1MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.039" (1.00mm) |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.168" (4.27mm) |
Packaging Tape & Reel (TR) | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 80.0µin (2.03µm) |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Pick and Place, Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Beige |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A per Contact |
Mounting Type | Voltage Rating 50VAC |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 14,58334 Kč | 175 000,08 Kč |
| Unit Price without VAT: | 14,58334 Kč |
|---|---|
| Unit Price with VAT: | 17,64584 Kč |

