



2466268-1 | |
|---|---|
DigiKey Part Number | 17-2466268-1-ND |
Manufacturer | |
Manufacturer Product Number | 2466268-1 |
Description | CONN BNC JACK R/A 75 OHM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2466268-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Zinc | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,48000 Kč | 199,48 Kč |
| 10 | 169,55900 Kč | 1 695,59 Kč |
| 25 | 158,92960 Kč | 3 973,24 Kč |
| 50 | 151,34100 Kč | 7 567,05 Kč |
| 100 | 144,11560 Kč | 14 411,56 Kč |
| 250 | 135,09608 Kč | 33 774,02 Kč |
| 500 | 128,65306 Kč | 64 326,53 Kč |
| 1 000 | 122,51892 Kč | 122 518,92 Kč |
| Unit Price without VAT: | 199,48000 Kč |
|---|---|
| Unit Price with VAT: | 241,37080 Kč |


