New Product
2464105-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2464105-1
2464105-1
2464105-1

2464105-1

DigiKey Part Number
17-2464105-1-ND
Manufacturer
Manufacturer Product Number
2464105-1
Description
GEMNET,ASSY,2P 180DEG UNSEALED,C
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2464105-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
0.104" (2.64mm)
Overall Contact Length
0.732" (18.60mm)
Insulation Height
0.628" (15.95mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Nickel
Contact Material
Copper Alloy
Insulation Material
-
Features
Pick and Place
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
2A
Voltage Rating
60VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
98.4µin (2.50µm)
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
193,63000 Kč93,63 Kč
1079,52100 Kč795,21 Kč
2574,53560 Kč1 863,39 Kč
5070,97760 Kč3 548,88 Kč
10067,58620 Kč6 758,62 Kč
25063,35512 Kč15 838,78 Kč
60059,56133 Kč35 736,80 Kč
1 20056,72080 Kč68 064,96 Kč
3 00053,85453 Kč161 563,59 Kč
Manufacturers Standard Package
Unit Price without VAT:93,63000 Kč
Unit Price with VAT:113,29230 Kč