New Product
2463437-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2463437-1

DigiKey Part Number
17-2463437-1-ND
Manufacturer
Manufacturer Product Number
2463437-1
Description
GEMNET,ASSY,4P 180DEG UNSEALED,C
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.079" (2.00mm)
EDA/CAD Models
2463437-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
-
Contact Shape
Circular
Contact Finish - Mating
-
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
-
Insulation Material
-
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1157,09000 Kč157,09 Kč
10133,40800 Kč1 334,08 Kč
25125,04400 Kč3 126,10 Kč
50119,06860 Kč5 953,43 Kč
100113,38440 Kč11 338,44 Kč
400102,82378 Kč41 129,51 Kč
80097,92031 Kč78 336,25 Kč
1 20095,16179 Kč114 194,15 Kč
Manufacturers Standard Package
Unit Price without VAT:157,09000 Kč
Unit Price with VAT:190,07890 Kč