


2452802-2 | |
|---|---|
DigiKey Part Number | 17-2452802-2-ND |
Manufacturer | |
Manufacturer Product Number | 2452802-2 |
Description | LUMAWISE ENDURANCE S RECEPT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 4 Position Receptacle Housing for Pin Contact Cable/Wire to Cable/Wire Poke-In |
Datasheet | Datasheet |
EDA/CAD Models | 2452802-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cable/Wire to Cable/Wire | |
Connector Type | Receptacle Housing for Pin Contact | |
Number of Positions | 4 | |
Mounting Type | PCB | |
Termination | Poke-In | |
Pitch | - | |
Fastening Type | - | |
Features | - | |
Housing Color | Black | |
Wire Gauge | 16-20 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 90°C | |
Voltage Rating | 250V | |
Current Rating (Amps) | 5A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,07000 Kč | 195,07 Kč |
| 10 | 165,84200 Kč | 1 658,42 Kč |
| 25 | 155,44400 Kč | 3 886,10 Kč |
| 50 | 148,02340 Kč | 7 401,17 Kč |
| 150 | 136,98253 Kč | 20 547,38 Kč |
| 300 | 130,44797 Kč | 39 134,39 Kč |
| 600 | 124,22592 Kč | 74 535,55 Kč |
| 1 050 | 119,42263 Kč | 125 393,76 Kč |
| Unit Price without VAT: | 195,07000 Kč |
|---|---|
| Unit Price with VAT: | 236,03470 Kč |

