
2446198-3 | |
|---|---|
DigiKey Part Number | 17-2446198-3-ND |
Manufacturer | |
Manufacturer Product Number | 2446198-3 |
Description | POWER TAP SCREW ASSEMBLY |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 3 Pin Screw Terminal, Power Tap M5 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2446198-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M5 | |
Termination | Solder | |
Current Rating (Amps) | 40 A | |
Number of Pins | 3 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | Steel | |
Screw Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 12,07315 Kč | 603 657,50 Kč |
| Unit Price without VAT: | 12,07315 Kč |
|---|---|
| Unit Price with VAT: | 14,60851 Kč |


