
2445583-1 | |
|---|---|
DigiKey Part Number | 17-2445583-1-ND |
Manufacturer | |
Manufacturer Product Number | 2445583-1 |
Description | LUMAWISE MOTION SENSOR LOGIC OUT |
Manufacturer Standard Lead Time | 58 Weeks |
Customer Reference | |
Detailed Description | Proximity/Occupancy Sensor Daylight Sensor Logic Ceiling Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2445583-1 Models |
Category | Output Type Logic |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Ceiling |
Packaging Box | Color Gray |
Part Status Active | Operating Temperature -45°C ~ 70°C |
Sensor Type Daylight Sensor | Manual Override No |
Voltage - Supply 10V ~ 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 148,72000 Kč | 1 148,72 Kč |
| 5 | 1 059,58400 Kč | 5 297,92 Kč |
| 10 | 1 026,40300 Kč | 10 264,03 Kč |
| 25 | 986,74040 Kč | 24 668,51 Kč |
| 50 | 959,58660 Kč | 47 979,33 Kč |
| 100 | 934,66430 Kč | 93 466,43 Kč |
| Unit Price without VAT: | 1 148,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 389,95120 Kč |

