2444090-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2444090-1

DigiKey Part Number
17-2444090-1-ND
Manufacturer
TE Connectivity AMP Connectors
Manufacturer Product Number
2444090-1
Description
CONN SOCKET SIP 10POS GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Pos SIP Socket Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2444090-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Type
SIP
Number of Positions or Pins (Grid)
10
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
29.5µin (0.75µm)
Contact Material - Mating
Copper Alloy
Mounting Type
Through Hole
Features
-
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
78.7µin (2.00µm)
Contact Material - Post
Copper Alloy
Housing Material
Thermoplastic
Operating Temperature
-
Termination Post Length
0.109" (2.76mm)
Material Flammability Rating
UL94 V-0
Contact Resistance
10mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
146,31000 Kč46,31 Kč
1039,36400 Kč393,64 Kč
2536,88800 Kč922,20 Kč
5035,12820 Kč1 756,41 Kč
10033,44850 Kč3 344,85 Kč
25031,35272 Kč7 838,18 Kč
60029,47422 Kč17 684,53 Kč
1 20028,06789 Kč33 681,47 Kč
3 00026,31180 Kč78 935,40 Kč
Manufacturers Standard Package
Unit Price without VAT:46,31000 Kč
Unit Price with VAT:56,03510 Kč