


2443729-7 | |
|---|---|
DigiKey Part Number | 17-2443729-7-ND |
Manufacturer | |
Manufacturer Product Number | 2443729-7 |
Description | PLUG HOUSING SDL2.5 WATERPROOF 7 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Housing Connector Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1969442-7 | TE Connectivity AMP Connectors | 7 054 | A107527-ND | 3,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 400 | 14,52322 Kč | 49 378,95 Kč |
| Unit Price without VAT: | 14,52322 Kč |
|---|---|
| Unit Price with VAT: | 17,57310 Kč |


