
2443729-6 | |
|---|---|
DigiKey Part Number | 17-2443729-6-ND |
Manufacturer | |
Manufacturer Product Number | 2443729-6 |
Description | PLUG HOUSING SDL2.5 WATERPROOF 6 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2443729-6 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 400 | 8,51018 Kč | 37 444,79 Kč |
| Unit Price without VAT: | 8,51018 Kč |
|---|---|
| Unit Price with VAT: | 10,29732 Kč |



