


2423447-5 | |
|---|---|
DigiKey Part Number | 17-2423447-5-ND |
Manufacturer | |
Manufacturer Product Number | 2423447-5 |
Description | SPE-M12-FS-7CON-PUR-3SH |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 10.10' (3.08m) |
Datasheet | Datasheet |
EDA/CAD Models | 2423447-5 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Type Wire Leads |
Packaging Bag | Length 10.10' (3.08m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Round |
1st Connector Gender Male Pins | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 6 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Shielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 2 097,04950 Kč | 41 940,99 Kč |
| Unit Price without VAT: | 2 097,04950 Kč |
|---|---|
| Unit Price with VAT: | 2 537,42990 Kč |

