


2423446-8 | |
|---|---|
DigiKey Part Number | 17-2423446-8-ND |
Manufacturer | |
Manufacturer Product Number | 2423446-8 |
Description | SPE-M12-MS-7CON-PUR-10SH |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 32.9' (10.03m) |
Datasheet | Datasheet |
EDA/CAD Models | 2423446-8 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Type Wire Leads |
Packaging Bag | Length 32.9' (10.03m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Male Pins | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 6 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Shielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 682,34000 Kč | 4 682,34 Kč |
| 10 | 3 980,46500 Kč | 39 804,65 Kč |
| 25 | 3 731,59640 Kč | 93 289,91 Kč |
| 50 | 3 674,65000 Kč | 183 732,50 Kč |
| Unit Price without VAT: | 4 682,34000 Kč |
|---|---|
| Unit Price with VAT: | 5 665,63140 Kč |

