New Product
Circular Cable Assembly Shielded 6.70' (2.04m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Shielded 6.70' (2.04m)
2423446-1

2423446-4

DigiKey Part Number
17-2423446-4-ND
Manufacturer
Manufacturer Product Number
2423446-4
Description
SPE-M12-MS-7CON-PUR-2SH
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 6.70' (2.04m)
Datasheet
 Datasheet
EDA/CAD Models
2423446-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
2nd Connector Type
Wire Leads
Packaging
Bag
Length
6.70' (2.04m)
Part Status
Active
Assembly Configuration
Standard
1st Connector Type
Plug
Cable Type
Round
1st Connector Gender
Male Pins
Cable Material
Polyurethane (PUR)
1st Connector Number of Positions
6
Color
Black
1st Connector Number of Positions Loaded
All
Shielding
Shielded
1st Connector Shell Size - Insert
M12
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Orientation
Keyed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
251 503,29720 Kč37 582,43 Kč
Manufacturers Standard Package
Unit Price without VAT:1 503,29720 Kč
Unit Price with VAT:1 818,98961 Kč