


2423446-3 | |
|---|---|
DigiKey Part Number | 17-2423446-3-ND |
Manufacturer | |
Manufacturer Product Number | 2423446-3 |
Description | SPE-M12-MS-7CON-PUR-1.5SH |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 4.90' (1.49m) |
Datasheet | Datasheet |
EDA/CAD Models | 2423446-3 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Type Wire Leads |
Packaging Bag | Length 4.90' (1.49m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Male Pins | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 6 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Shielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 962,89000 Kč | 1 962,89 Kč |
| 10 | 1 668,60600 Kč | 16 686,06 Kč |
| 25 | 1 564,21680 Kč | 39 105,42 Kč |
| 50 | 1 489,64860 Kč | 74 482,43 Kč |
| 100 | 1 419,98980 Kč | 141 998,98 Kč |
| Unit Price without VAT: | 1 962,89000 Kč |
|---|---|
| Unit Price with VAT: | 2 375,09690 Kč |

