


2423443-3 | |
|---|---|
DigiKey Part Number | 17-2423443-3-ND |
Manufacturer | |
Manufacturer Product Number | 2423443-3 |
Description | SPE-M12-MS-FS-7CON-PUR-1.5SH |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 4.90' (1.49m) |
Datasheet | Datasheet |
EDA/CAD Models | 2423443-3 Models |
Category | 2nd Connector Number of Positions 6 |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Number of Positions Loaded All |
Packaging Bag | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Orientation Keyed |
1st Connector Type Plug | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 4.90' (1.49m) |
1st Connector Number of Positions 6 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M12 | Cable Material Polyurethane (PUR) |
1st Connector Orientation Keyed | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Shielded |
2nd Connector Type Receptacle | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Gender Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 718,61000 Kč | 2 718,61 Kč |
| 10 | 2 310,95600 Kč | 23 109,56 Kč |
| 25 | 2 166,40560 Kč | 54 160,14 Kč |
| 50 | 2 063,13740 Kč | 103 156,87 Kč |
| 100 | 2 005,57150 Kč | 200 557,15 Kč |
| Unit Price without VAT: | 2 718,61000 Kč |
|---|---|
| Unit Price with VAT: | 3 289,51810 Kč |

