


2423443-2 | |
|---|---|
DigiKey Part Number | 17-2423443-2-ND |
Manufacturer | |
Manufacturer Product Number | 2423443-2 |
Description | SPE-M12-MS-FS-7CON-PUR-1SH |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.20' (0.98m) |
Datasheet | Datasheet |
EDA/CAD Models | 2423443-2 Models |
Category | 2nd Connector Number of Positions 6 |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Number of Positions Loaded All |
Packaging Bag | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Orientation Keyed |
1st Connector Type Plug | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 3.20' (0.98m) |
1st Connector Number of Positions 6 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M12 | Cable Material Polyurethane (PUR) |
1st Connector Orientation Keyed | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Shielded |
2nd Connector Type Receptacle | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Gender Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1 624,54800 Kč | 81 227,40 Kč |
| Unit Price without VAT: | 1 624,54800 Kč |
|---|---|
| Unit Price with VAT: | 1 965,70308 Kč |

