New Product
Circular Cable Assembly Shielded 1.60' (487.68mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Shielded 1.60' (487.68mm)
2423443-1

2423443-1

DigiKey Part Number
17-2423443-1-ND
Manufacturer
Manufacturer Product Number
2423443-1
Description
SPE-M12-MS-FS-7CON-PUR-0.5SH
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 1.60' (487.68mm)
Datasheet
 Datasheet
EDA/CAD Models
2423443-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Gender
Female Sockets
Manufacturer
TE Connectivity AMP Connectors
2nd Connector Number of Positions
6
Packaging
Bag
2nd Connector Number of Positions Loaded
All
Part Status
Active
2nd Connector Shell Size - Insert
M12
1st Connector Type
Plug
2nd Connector Orientation
Keyed
1st Connector Gender
Male Pins
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Number of Positions
6
Length
1.60' (487.68mm)
1st Connector Number of Positions Loaded
All
Assembly Configuration
Standard
1st Connector Shell Size - Insert
M12
Cable Type
Round
1st Connector Orientation
Keyed
Cable Material
Polyurethane (PUR)
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector Type
Receptacle
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 988,72000 Kč1 988,72 Kč
101 690,42300 Kč16 904,23 Kč
251 584,66880 Kč39 616,72 Kč
501 509,11360 Kč75 455,68 Kč
1001 437,19550 Kč143 719,55 Kč
Manufacturers Standard Package
Unit Price without VAT:1 988,72000 Kč
Unit Price with VAT:2 406,35120 Kč