



2421271-1 | |
|---|---|
DigiKey Part Number | 17-2421271-1-ND |
Manufacturer | |
Manufacturer Product Number | 2421271-1 |
Description | GEMNET ASSY 1P 180DEG WITH CAP A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2421271-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | 0.104" (2.64mm) | |
Overall Contact Length | 0.772" (19.60mm) | |
Insulation Height | 0.667" (16.95mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Nickel | |
Contact Material | Copper Alloy | |
Insulation Material | - | |
Features | Pick and Place | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Blue | |
Current Rating (Amps) | 2A | |
Voltage Rating | 60VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 98.4µin (2.50µm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,04000 Kč | 63,04 Kč |
| 10 | 53,53400 Kč | 535,34 Kč |
| 25 | 50,16760 Kč | 1 254,19 Kč |
| 50 | 47,77480 Kč | 2 388,74 Kč |
| 100 | 45,49020 Kč | 4 549,02 Kč |
| 435 | 41,00743 Kč | 17 838,23 Kč |
| 870 | 39,05071 Kč | 33 974,12 Kč |
| 1 305 | 37,94998 Kč | 49 524,72 Kč |
| 2 610 | 36,14026 Kč | 94 326,08 Kč |
| Unit Price without VAT: | 63,04000 Kč |
|---|---|
| Unit Price with VAT: | 76,27840 Kč |

