



2420266-8 | |
|---|---|
DigiKey Part Number | 17-2420266-8-ND |
Manufacturer | |
Manufacturer Product Number | 2420266-8 |
Description | SOCKET HSG 2X4P BLUE HCI 4.0 PIT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Blue 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2420266-8 Models |
Category | Row Spacing 0.234" (5.95mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Blue |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.157" (4.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 7,40400 Kč | 74,04 Kč |
| 25 | 6,94080 Kč | 173,52 Kč |
| 50 | 6,61120 Kč | 330,56 Kč |
| 200 | 5,99385 Kč | 1 198,77 Kč |
| 400 | 5,70658 Kč | 2 282,63 Kč |
| 600 | 5,54583 Kč | 3 327,50 Kč |
| 1 000 | 5,34923 Kč | 5 349,23 Kč |
| 2 600 | 5,00018 Kč | 13 000,47 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |


