


2408022-1 | |
|---|---|
DigiKey Part Number | 17-2408022-1-ND |
Manufacturer | |
Manufacturer Product Number | 2408022-1 |
Description | COAX ADAPT SSMP TO COAX SWITCH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SSMP Plug, Male Pin To Coaxial Switch Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | SSMP Plug, Male Pin | |
Convert To (Adapter End) | Coaxial Switch Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Push-Pull, Threaded | |
Frequency - Max | 9 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 334,20000 Kč | 4 334,20 Kč |
| 10 | 4 033,01200 Kč | 40 330,12 Kč |
| Unit Price without VAT: | 4 334,20000 Kč |
|---|---|
| Unit Price with VAT: | 5 244,38200 Kč |

