2406869-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2406869-1
TE Connectivity Blind-Mate Coaxial Products | Datasheet Preview

2406869-1

DigiKey Part Number
17-2406869-1-ND
Manufacturer
Manufacturer Product Number
2406869-1
Description
SMP FEMALE R/A FOR TFLEX-405 CAB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMP Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
2406869-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
RG-405 (.086 Semi Rigid)
Fastening Type
Snap-On
Frequency - Max
15 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 125°C
Voltage Rating
175 V
Mating Cycles
100
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 146
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1458,05000 Kč458,05 Kč
10389,29900 Kč3 892,99 Kč
25364,91440 Kč9 122,86 Kč
50347,49760 Kč17 374,88 Kč
100330,92070 Kč33 092,07 Kč
300306,26557 Kč91 879,67 Kč
500305,66116 Kč152 830,58 Kč
Manufacturers Standard Package
Unit Price without VAT:458,05000 Kč
Unit Price with VAT:554,24050 Kč