2406863-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2406863-1
TE Connectivity Blind-Mate Coaxial Products | Datasheet Preview

2406863-1

DigiKey Part Number
17-2406863-1-ND
Manufacturer
Manufacturer Product Number
2406863-1
Description
SMP FEMALE S/T SOLDER FOR PT-FLE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMP Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
M17/151 (0.047" Semi Rigid)
Fastening Type
Snap-On
Frequency - Max
40 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 125°C
Voltage Rating
175 V
Mating Cycles
100
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 474
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1391,32000 Kč391,32 Kč
10332,63200 Kč3 326,32 Kč
25311,80960 Kč7 795,24 Kč
50296,93140 Kč14 846,57 Kč
100290,65420 Kč29 065,42 Kč
Manufacturers Standard Package
Unit Price without VAT:391,32000 Kč
Unit Price with VAT:473,49720 Kč