2406855-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2406855-1
TE Connectivity Blind-Mate Coaxial Products | Datasheet Preview

2406855-1

DigiKey Part Number
17-2406855-1-ND
Manufacturer
Manufacturer Product Number
2406855-1
Description
SMP S/T FEMALE FOR TFLEX-405 CAB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMP Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
EDA/CAD Models
2406855-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 125°C
Voltage Rating
175 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 456
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1222,08000 Kč222,08 Kč
10188,67100 Kč1 886,71 Kč
25176,84520 Kč4 421,13 Kč
50168,40000 Kč8 420,00 Kč
100160,36310 Kč16 036,31 Kč
250156,30888 Kč39 077,22 Kč
Manufacturers Standard Package
Unit Price without VAT:222,08000 Kč
Unit Price with VAT:268,71680 Kč