


2406846-1 | |
|---|---|
DigiKey Part Number | 17-2406846-1-ND |
Manufacturer | |
Manufacturer Product Number | 2406846-1 |
Description | SMP FEMALE S/T SOLDER FOR TFLEX- |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-405 (.086 Semi Rigid) | |
Fastening Type | Snap-On | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetheretherketone (PEEK) | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 175 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,96000 Kč | 319,96 Kč |
| 10 | 271,92400 Kč | 2 719,24 Kč |
| 25 | 254,89880 Kč | 6 372,47 Kč |
| 50 | 242,72760 Kč | 12 136,38 Kč |
| 100 | 233,15400 Kč | 23 315,40 Kč |
| Unit Price without VAT: | 319,96000 Kč |
|---|---|
| Unit Price with VAT: | 387,15160 Kč |

