


2406839-1 | |
|---|---|
DigiKey Part Number | 17-2406839-1-ND |
Manufacturer | |
Manufacturer Product Number | 2406839-1 |
Description | SSMP FEMALE S/T FOR .034 INCH SE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | 0.034" Semi Rigid | |
Fastening Type | Snap-On | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetheretherketone (PEEK) | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 175 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 621,40000 Kč | 621,40 Kč |
| 10 | 528,18700 Kč | 5 281,87 Kč |
| 25 | 495,12120 Kč | 12 378,03 Kč |
| 50 | 481,96080 Kč | 24 098,04 Kč |
| Unit Price without VAT: | 621,40000 Kč |
|---|---|
| Unit Price with VAT: | 751,89400 Kč |

