


2406829-1 | |
|---|---|
DigiKey Part Number | 17-2406829-1-ND |
Manufacturer | |
Manufacturer Product Number | 2406829-1 |
Description | COAX ADAPT SMP TO SMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMP Plug, Male Pin To SMP Plug, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SMP Plug, Male Pin | |
Convert To (Adapter End) | SMP Plug, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Snap-On | |
Frequency - Max | 26.5 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | Limited Detent | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polyetheretherketone (PEEK); Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 935,46000 Kč | 935,46 Kč |
| 10 | 795,01600 Kč | 7 950,16 Kč |
| 25 | 745,25440 Kč | 18 631,36 Kč |
| 50 | 709,71340 Kč | 35 485,67 Kč |
| 100 | 675,87130 Kč | 67 587,13 Kč |
| 250 | 667,43488 Kč | 166 858,72 Kč |
| Unit Price without VAT: | 935,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 131,90660 Kč |

