



2397129-1 | |
|---|---|
DigiKey Part Number | 17-2397129-1CT-ND - Cut Tape (CT) 17-2397129-1DKR-ND - Digi-Reel® 17-2397129-1TR-ND |
Manufacturer | |
Manufacturer Product Number | 2397129-1 |
Description | GEMNET HDR, ASSY, 6P, 90DEG,COD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2397129-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.746" (18.95mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 2A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,51000 Kč | 276,51 Kč |
| 10 | 235,06600 Kč | 2 350,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | 195,67246 Kč | 12 718,71 Kč |
| 130 | 186,33692 Kč | 24 223,80 Kč |
| 195 | 181,08585 Kč | 35 311,74 Kč |
| 325 | 174,67951 Kč | 56 770,84 Kč |
| 455 | 170,58633 Kč | 77 616,78 Kč |
| 650 | 166,61669 Kč | 108 300,85 Kč |
| Unit Price without VAT: | 276,51000 Kč |
|---|---|
| Unit Price with VAT: | 334,57710 Kč |

