
2395226-2 | |
|---|---|
DigiKey Part Number | 17-2395226-2-ND |
Manufacturer | |
Manufacturer Product Number | 2395226-2 |
Description | 20P GI2.5, TPA, FLIP-N-LOK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For Grace Inertia Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 20 | |
For Use With/Related Products | Grace Inertia Connectors | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,45000 Kč | 6,45 Kč |
| 10 | 5,47200 Kč | 54,72 Kč |
| 100 | 4,64180 Kč | 464,18 Kč |
| 500 | 4,14330 Kč | 2 071,65 Kč |
| 2 400 | 3,70884 Kč | 8 901,22 Kč |
| 7 200 | 3,43212 Kč | 24 711,26 Kč |
| 12 000 | 3,31063 Kč | 39 727,56 Kč |
| Unit Price without VAT: | 6,45000 Kč |
|---|---|
| Unit Price with VAT: | 7,80450 Kč |

