
2395225-2 | |
|---|---|
DigiKey Part Number | 17-2395225-2-ND |
Manufacturer | |
Manufacturer Product Number | 2395225-2 |
Description | 20P GI2.5, HEADER ASSEMBLY, FLIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | 0.150" (3.81mm) | |
Overall Contact Length | - | |
Insulation Height | 0.571" (14.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Board Guide | |
Operating Temperature | -30°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 3A | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,05000 Kč | 58,05 Kč |
| 14 | 48,19571 Kč | 674,74 Kč |
| 28 | 45,89964 Kč | 1 285,19 Kč |
| 56 | 43,70375 Kč | 2 447,41 Kč |
| 112 | 41,61571 Kč | 4 660,96 Kč |
| 252 | 39,30024 Kč | 9 903,66 Kč |
| 504 | 37,42480 Kč | 18 862,10 Kč |
| 1 008 | 35,63895 Kč | 35 924,06 Kč |
| 2 506 | 33,42261 Kč | 83 757,06 Kč |
| Unit Price without VAT: | 58,05000 Kč |
|---|---|
| Unit Price with VAT: | 70,24050 Kč |

