New Product
2395224-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2395224-2
2395224-2

2395224-2

DigiKey Part Number
17-2395224-2-ND
Manufacturer
Manufacturer Product Number
2395224-2
Description
20P GI2.5, RECEPTACLE ASSY, FLIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
40 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Lever Lock
Color
Natural
Features
-
Insulation Material
Thermoplastic
Operating Temperature
-30°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 500
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
145,57000 Kč45,57 Kč
1038,78200 Kč387,82 Kč
2536,35240 Kč908,81 Kč
5034,61280 Kč1 730,64 Kč
10032,96090 Kč3 296,09 Kč
25030,89524 Kč7 723,81 Kč
90028,22519 Kč25 402,67 Kč
1 80026,87869 Kč48 381,64 Kč
2 70026,12109 Kč70 526,94 Kč
Manufacturers Standard Package
Unit Price without VAT:45,57000 Kč
Unit Price with VAT:55,13970 Kč