New Product
2395224-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2395224-1

DigiKey Part Number
17-2395224-1-ND
Manufacturer
Manufacturer Product Number
2395224-1
Description
40P GI2.5, RECEPTACLE ASSY, FLIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
40 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2395224-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Lever Lock
Color
Natural
Features
-
Insulation Material
Thermoplastic
Operating Temperature
-30°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 475
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
154,30000 Kč54,30 Kč
1046,12700 Kč461,27 Kč
2543,22640 Kč1 080,66 Kč
5041,16260 Kč2 058,13 Kč
10039,19640 Kč3 919,64 Kč
25036,74088 Kč9 185,22 Kč
50034,98736 Kč17 493,68 Kč
1 00033,31790 Kč33 317,90 Kč
2 50031,23364 Kč78 084,10 Kč
Manufacturers Standard Package
Unit Price without VAT:54,30000 Kč
Unit Price with VAT:65,70300 Kč