
2393854-2 | |
|---|---|
DigiKey Part Number | 17-2393854-2-ND |
Manufacturer | |
Manufacturer Product Number | 2393854-2 |
Description | AMP MULTIFITTING MKII ASSY 2P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 2393854-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 500 | 9,17697 Kč | 224 835,77 Kč |
| Unit Price without VAT: | 9,17697 Kč |
|---|---|
| Unit Price with VAT: | 11,10413 Kč |





