Connector Header Through Hole 8 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2393678-8

DigiKey Part Number
17-2393678-8-ND
Manufacturer
Manufacturer Product Number
2393678-8
Description
EP 2.5 ,HEADER ASSEMBLY, BOSS, 8
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.346" (8.80mm)
Mfr
Contact Shape
Circular
Series
Contact Finish - Mating
Tin
Packaging
Bag
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Polybutylene Terephthalate (PBT)
Pitch - Mating
Features
Board Guide
Number of Positions
Operating Temperature
-55°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
4.2A
Shrouding
Shrouded - 4 Wall
Voltage Rating
250VAC
Mounting Type
Contact Finish Thickness - Post
78.7µin (2.00µm)
Termination
Kinked Pin, Solder
Applications
General Purpose
Fastening Type
Locking Ramp
Base Product Number
Contact Length - Post
0.134" (3.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
27 0004,91821 Kč132 791,67 Kč
Manufacturers Standard Package
Unit Price without VAT:4,91821 Kč
Unit Price with VAT:5,95103 Kč