


2393227-1 | |
|---|---|
DigiKey Part Number | 17-2393227-1TR-ND - Tape & Reel (TR) 17-2393227-1CT-ND - Cut Tape (CT) 17-2393227-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2393227-1 |
Description | CONN TERM WTB 14AWG TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | WTB Tin Terminal Connector 14 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2393227-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Terminal Type | Through Board | |
Hole Diameter | 0.098" ~ 0.102" (2.49mm ~ 2.59mm) | |
Insulation Diameter | 0.134" ~ 0.150" (3.40mm ~ 3.81mm) | |
Length - Overall | 0.327" (8.31mm) | |
Wire Gauge | 14 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,08900 Kč | 60,89 Kč |
| 25 | 5,71160 Kč | 142,79 Kč |
| 50 | 5,43840 Kč | 271,92 Kč |
| 100 | 5,17810 Kč | 517,81 Kč |
| 250 | 4,85388 Kč | 1 213,47 Kč |
| 500 | 4,62208 Kč | 2 311,04 Kč |
| 1 000 | 4,40118 Kč | 4 401,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 700 | 4,18506 Kč | 11 299,66 Kč |
| 5 400 | 3,98523 Kč | 21 520,24 Kč |
| 8 100 | 3,87283 Kč | 31 369,92 Kč |
| 13 500 | 3,73579 Kč | 50 433,17 Kč |
| 18 900 | 3,64819 Kč | 68 950,79 Kč |
| 27 000 | 3,55757 Kč | 96 054,39 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |





