


2393222-1 | |
|---|---|
DigiKey Part Number | 17-2393222-1TR-ND - Tape & Reel (TR) 17-2393222-1CT-ND - Cut Tape (CT) 17-2393222-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2393222-1 |
Description | MINI AMP-IN BOARD IN CONTACT, 18 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | WTB Tin Terminal Connector 16-18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Terminal Type | Wire to Board | |
Hole Diameter | 0.093" ~ 0.096" (2.35mm ~ 2.45mm) | |
Insulation Diameter | - | |
Length - Overall | 0.327" (8.31mm) | |
Wire Gauge | 16-18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 5,17800 Kč | 51,78 Kč |
| 25 | 4,84160 Kč | 121,04 Kč |
| 50 | 4,61000 Kč | 230,50 Kč |
| 100 | 4,39100 Kč | 439,10 Kč |
| 250 | 4,11484 Kč | 1 028,71 Kč |
| 500 | 3,91824 Kč | 1 959,12 Kč |
| 1 000 | 3,73111 Kč | 3 731,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 700 | 3,30446 Kč | 8 922,04 Kč |
| 5 400 | 3,14662 Kč | 16 991,75 Kč |
| 8 100 | 3,05789 Kč | 24 768,91 Kč |
| 13 500 | 2,94965 Kč | 39 820,28 Kč |
| 18 900 | 2,88048 Kč | 54 441,07 Kč |
| 27 000 | 2,80892 Kč | 75 840,84 Kč |
| 67 500 | 2,63323 Kč | 177 743,03 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |


