
2392859-1 | |
|---|---|
DigiKey Part Number | 17-2392859-1-ND |
Manufacturer | |
Manufacturer Product Number | 2392859-1 |
Description | Z-PACK A/B REC ASY 125P 2MMHM EO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 125 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2392859-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | AB 25 | |
Number of Positions | 125 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Connector Usage | Backplane | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 500VAC | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,88000 Kč | 207,88 Kč |
| 10 | 176,57200 Kč | 1 765,72 Kč |
| 30 | 163,39233 Kč | 4 901,77 Kč |
| 60 | 155,59167 Kč | 9 335,50 Kč |
| 120 | 148,16367 Kč | 17 779,64 Kč |
| 270 | 139,92833 Kč | 37 780,65 Kč |
| 510 | 133,79267 Kč | 68 234,26 Kč |
| 1 020 | 127,41401 Kč | 129 962,29 Kč |
| Unit Price without VAT: | 207,88000 Kč |
|---|---|
| Unit Price with VAT: | 251,53480 Kč |

