55 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2392856-1

DigiKey Part Number
17-2392856-1-ND
Manufacturer
Manufacturer Product Number
2392856-1
Description
Z-PACK/C RAF 55P EON
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
55 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2392856-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle, Female Sockets
Connector Style
C 11
Number of Positions
55
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Connector Usage
Backplane
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Current Rating (Amps)
1.5 A
Voltage Rating
500VAC
Operating Temperature
-55°C ~ 125°C
Features
Upper Shield
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 460
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1125,36000 Kč125,36 Kč
10106,46000 Kč1 064,60 Kč
2599,78240 Kč2 494,56 Kč
6093,80150 Kč5 628,09 Kč
12089,32200 Kč10 718,64 Kč
30083,73023 Kč25 119,07 Kč
54080,33096 Kč43 378,72 Kč
1 02076,80883 Kč78 345,01 Kč
2 52072,06588 Kč181 606,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:125,36000 Kč
Unit Price with VAT:151,68560 Kč