
2392852-1 | |
|---|---|
DigiKey Part Number | 17-2392852-1-ND |
Manufacturer | |
Manufacturer Product Number | 2392852-1 |
Description | Z-PACK/B19 RAF 95P EON |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 95 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2392852-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | B 19 | |
Number of Positions | 95 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Connector Usage | Backplane | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 500VAC | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,69000 Kč | 199,69 Kč |
| 10 | 169,64300 Kč | 1 696,43 Kč |
| 36 | 154,96528 Kč | 5 578,75 Kč |
| 72 | 147,56639 Kč | 10 624,78 Kč |
| 108 | 143,40463 Kč | 15 487,70 Kč |
| 252 | 135,08548 Kč | 34 041,54 Kč |
| 504 | 128,64274 Kč | 64 835,94 Kč |
| 1 008 | 122,50958 Kč | 123 489,66 Kč |
| Unit Price without VAT: | 199,69000 Kč |
|---|---|
| Unit Price with VAT: | 241,62490 Kč |

