
2392577-1 | |
|---|---|
DigiKey Part Number | 17-2392577-1-ND |
Manufacturer | |
Manufacturer Product Number | 2392577-1 |
Description | Z-PACK/B25 RAF 125P EON |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 125 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2392577-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | B 25 | |
Number of Positions | 125 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Connector Usage | Backplane | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 500VAC | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,32000 Kč | 242,32 Kč |
| 10 | 205,96900 Kč | 2 059,69 Kč |
| 30 | 190,59200 Kč | 5 717,76 Kč |
| 60 | 181,49267 Kč | 10 889,56 Kč |
| 120 | 172,83275 Kč | 20 739,93 Kč |
| 270 | 163,22678 Kč | 44 071,23 Kč |
| 510 | 156,07031 Kč | 79 595,86 Kč |
| 1 020 | 148,63084 Kč | 151 603,46 Kč |
| Unit Price without VAT: | 242,32000 Kč |
|---|---|
| Unit Price with VAT: | 293,20720 Kč |

