
2392188-1 | |
|---|---|
DigiKey Part Number | 17-2392188-1-ND |
Manufacturer | |
Manufacturer Product Number | 2392188-1 |
Description | Z-PACK 2MM HM TYPE A/B 169P EON |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 169 (125 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2392188-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | AB 25 | |
Number of Positions | 169 (125 + 44 Ground) | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 + 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | Backplane | |
Contact Finish | Tin | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 500VAC | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,70000 Kč | 237,70 Kč |
| 10 | 202,02200 Kč | 2 020,22 Kč |
| 45 | 181,66533 Kč | 8 174,94 Kč |
| 90 | 172,99322 Kč | 15 569,39 Kč |
| 135 | 168,11622 Kč | 22 695,69 Kč |
| 270 | 160,09730 Kč | 43 226,27 Kč |
| 540 | 152,46259 Kč | 82 329,80 Kč |
| 1 035 | 145,63015 Kč | 150 727,21 Kč |
| Unit Price without VAT: | 237,70000 Kč |
|---|---|
| Unit Price with VAT: | 287,61700 Kč |

